Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RGC0805FTC100K | |
|---|---|
DigiKey Part Number | RGC0805FTC100K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805FTC100K |
Description | RES 100K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805FTC100K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVCB0805FKC100K | Stackpole Electronics Inc | 0 | HVCB0805FKC100K-ND | 2,63634 € | Direct |
| RGC0805DTC100K | Stackpole Electronics Inc | 0 | RGC0805DTC100K-ND | 0,03224 € | Upgrade |
| CRCW0805100KCHEAP | Vishay Dale | 0 | CRCW0805100KCHEAP-ND | 0,06091 € | Upgrade |
| CRCW0805100KDHEAP | Vishay Dale | 6.934 | 541-100KAZCT-ND | 0,21000 € | Upgrade |
| CRCW0805100KDHTAP | Vishay Dale | 0 | CRCW0805100KDHTAP-ND | 0,06091 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01566 € | 78,30 € |
| Unit Price without VAT: | 0,01566 € |
|---|---|
| Unit Price with VAT: | 0,01864 € |





