
RGC0805DTC309K | |
|---|---|
DigiKey Part Number | 738-RGC0805DTC309KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0805DTC309K |
Description | RES 309K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 309 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0805DTC309K Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03224 € | 161,20 € |
| Unit Price without VAT: | 0,03224 € |
|---|---|
| Unit Price with VAT: | 0,03837 € |

