RGC0805DTC10K0 is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,06043 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,09065 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,20000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 15.795
Unit Price: 0,14000 €
Datasheet

Similar


Vishay Dale
In Stock: 10.282
Unit Price: 0,20000 €
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,05766 €
Datasheet

Similar


YAGEO
In Stock: 4.900
Unit Price: 0,12000 €
Datasheet
10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0805DTC10K0

DigiKey Part Number
RGC0805DTC10K0TR-ND - Tape & Reel (TR)
RGC0805DTC10K0CT-ND - Cut Tape (CT)
RGC0805DTC10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0805DTC10K0
Description
RES 10K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0805DTC10K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW080510K0CHEAPVishay Dale0CRCW080510K0CHEAP-ND0,06043 €Upgrade
CRCW080510K0CHTAPVishay Dale0CRCW080510K0CHTAP-ND0,09065 €Upgrade
ERJ-PB6B1002VPanasonic Industry0P20708CT-ND0,20000 €Upgrade
ERJ-PB6D1002VPanasonic Industry15.795P21133CT-ND0,14000 €Upgrade
CRCW080510K0DHEAPVishay Dale10.282541-10KAZCT-ND0,20000 €Similar
Available To Order
Factory Stock: 5.000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,10100 €1,01 €
250,08040 €2,01 €
500,06880 €3,44 €
1000,05960 €5,96 €
2500,05028 €12,57 €
5000,04492 €22,46 €
1.0000,04068 €40,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,03391 €169,55 €
10.0000,03193 €319,30 €
15.0000,03097 €464,55 €
25.0000,02993 €748,25 €
35.0000,02933 €1.026,55 €
50.0000,02877 €1.438,50 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €