Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0603FTD15R0 | |
|---|---|
DigiKey Part Number | 738-RGC0603FTD15R0-ND |
Manufacturer | |
Manufacturer Product Number | RGC0603FTD15R0 |
Description | RES, 0603, 15 OHM, 1%, 100 PPM, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTD15R0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC15R0 | Stackpole Electronics Inc | 0 | 738-RGC0603DTC15R0TR-ND | 0,01697 € | Parametric Equivalent |
| RK73G1JTTD15R0D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD15R0DCT-ND | 0,03725 € | Parametric Equivalent |
| RK73G1JTTD15R0F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD15R0FCT-ND | 0,03066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00961 € | 48,05 € |
| Unit Price without VAT: | 0,00961 € |
|---|---|
| Unit Price with VAT: | 0,01144 € |



