Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0603FTC118K | |
|---|---|
DigiKey Part Number | 738-RGC0603FTC118KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0603FTC118K |
Description | RES 118K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603FTC118K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC118K | Stackpole Electronics Inc | 0 | 738-RGC0603DTC118KTR-ND | 0,01697 € | Parametric Equivalent |
| RK73G1JTTD1183C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1183CCT-ND | 0,04375 € | Parametric Equivalent |
| RK73G1JTTD1183D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1183DCT-ND | 0,03725 € | Parametric Equivalent |
| RK73G1JTTD1183F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD1183FCT-ND | 0,03066 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |



