Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0603DTD44K2 | |
|---|---|
DigiKey Part Number | 738-RGC0603DTD44K2-ND |
Manufacturer | |
Manufacturer Product Number | RGC0603DTD44K2 |
Description | RES, 0603, 44.2 KOHM, 0.5%, 100 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0603DTD44K2 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0603DTC44K2 | Stackpole Electronics Inc | 0 | 738-RGC0603DTC44K2TR-ND | 0,01697 € | Parametric Equivalent |
| ERJ-3RBD4422V | Panasonic Industry | 0 | ERJ-3RBD4422V-ND | 0,01668 € | Parametric Equivalent |
| RK73G1JTTD4422C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD4422CCT-ND | 0,04375 € | Parametric Equivalent |
| RK73G1JTTD4422D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JTTD4422DCT-ND | 0,03725 € | Parametric Equivalent |
| RK73H1JTTD4422D | KOA Speer Electronics, Inc. | 0 | 2019-RK73H1JTTD4422DCT-ND | 0,02825 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| Unit Price without VAT: | 0,01409 € |
|---|---|
| Unit Price with VAT: | 0,01677 € |




