Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar

RGC0402FTD82K5 | |
|---|---|
DigiKey Part Number | RGC0402FTD82K5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD82K5 |
Description | RES 82.5K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 82.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD82K5 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RVC0402FT82K5 | Stackpole Electronics Inc | 0 | RVC0402FT82K5-ND | 0,04771 € | Direct |
| CR0402-FX-8252GLF | Bourns Inc. | 56.068 | CR0402-FX-8252GLFCT-ND | 0,08000 € | Direct |
| CRCW040282K5FKTD | Vishay Dale | 3.129 | 541-CRCW040282K5FKTDCT-ND | 0,14000 € | Direct |
| CRCW040282K5FKTE | Vishay Dale | 0 | CRCW040282K5FKTE-ND | 0,01635 € | Direct |
| ERJ-2RKF8252X | Panasonic Industry | 0 | P82.5KLCT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00876 € | 87,60 € |
| Unit Price without VAT: | 0,00876 € |
|---|---|
| Unit Price with VAT: | 0,01042 € |








