Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RGC0402FTD4K02 | |
|---|---|
DigiKey Part Number | 738-RGC0402FTD4K02-ND |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD4K02 |
Description | RES, 0402, 4.02 KOHM, 1%, 100 PP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.02 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD4K02 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Power (Watts) | Height - Seated (Max) 0.016" (0.40mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RGC0402DTC4K02 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC4K02TR-ND | 0,01437 € | Parametric Equivalent |
| RGC0402FTC4K02 | Stackpole Electronics Inc | 0 | 738-RGC0402FTC4K02-ND | 0,01299 € | Parametric Equivalent |
| CRCW04024K02FKEE | Vishay Dale | 0 | CRCW04024K02FKEE-ND | 0,00342 € | Parametric Equivalent |
| CRCW04024K02FKTE | Vishay Dale | 0 | CRCW04024K02FKTE-ND | 0,01635 € | Parametric Equivalent |
| ERJ-2RHD4021X | Panasonic Industry | 0 | ERJ-2RHD4021X-ND | 0,01464 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00876 € | 87,60 € |
| Unit Price without VAT: | 0,00876 € |
|---|---|
| Unit Price with VAT: | 0,01042 € |




