Direct
Direct
Upgrade
Similar
Similar

RGC0402FTD14K3 | |
|---|---|
DigiKey Part Number | RGC0402FTD14K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0402FTD14K3 |
Description | RES 14.3K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402FTD14K3 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0402-FX-1432GLF | Bourns Inc. | 26.593 | 118-CR0402-FX-1432GLFCT-ND | 0,08000 € | Direct |
| CRCW040214K3FKTD | Vishay Dale | 3.970 | 541-CRCW040214K3FKTDCT-ND | 0,14000 € | Direct |
| ERJ-2RKF1432X | Panasonic Industry | 78.024 | P14.3KLCT-ND | 0,08000 € | Upgrade |
| AC0402FR-0714K3L | YAGEO | 56.118 | YAG5634CT-ND | 0,08000 € | Similar |
| RC0402FR-0714K3L | YAGEO | 97.627 | YAG2983CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00876 € | 87,60 € |
| Unit Price without VAT: | 0,00876 € |
|---|---|
| Unit Price with VAT: | 0,01042 € |






