Direct
Similar

RGC0402DTD324K | |
|---|---|
DigiKey Part Number | RGC0402DTD324K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RGC0402DTD324K |
Description | RES 324K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 324 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RGC0402DTD324K Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402324KDKEDP | Vishay Dale | 0 | CRCW0402324KDKEDP-ND | 0,00000 € | Direct |
| RC0402DR-07324KL | YAGEO | 0 | RC0402DR-07324KL-ND | 0,00759 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00876 € | 87,60 € |
| Unit Price without VAT: | 0,00876 € |
|---|---|
| Unit Price with VAT: | 0,01042 € |



