20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RGC0402DTC20K0

DigiKey Part Number
738-RGC0402DTC20K0TR-ND - Tape & Reel (TR)
738-RGC0402DTC20K0CT-ND - Cut Tape (CT)
738-RGC0402DTC20K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RGC0402DTC20K0
Description
RES 20K OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RGC0402DTC20K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.736
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,05600 €0,56 €
250,04360 €1,09 €
500,03660 €1,83 €
1000,03090 €3,09 €
2500,02532 €6,33 €
5000,02212 €11,06 €
1.0000,01958 €19,58 €
5.0000,01554 €77,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01437 €143,70 €
20.0000,01343 €268,60 €
30.0000,01298 €389,40 €
50.0000,01249 €624,50 €
70.0000,01220 €854,00 €
100.0000,01194 €1.194,00 €
120.0000,01181 €1.417,20 €
240.0000,01140 €2.736,00 €
250.0000,01138 €2.845,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €