Direct

RC1KB22K0 | |
|---|---|
DigiKey Part Number | RC1KB22K0-ND |
Manufacturer | |
Manufacturer Product Number | RC1KB22K0 |
Description | RES 22K OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 22 kOhms ±10% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC1KB22K0 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.224" Dia x 0.563" L (5.70mm x 14.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM1JA22K0 | Stackpole Electronics Inc | 673 | 738-ASRM1JA22K0CT-ND | 0,45000 € | Direct |


