RC1KB1K80 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 1.946
Unit Price: 0,46000 €
Datasheet
1.8 kOhms ±10% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1KB1K80

DigiKey Part Number
RC1KB1K80-ND
Manufacturer
Manufacturer Product Number
RC1KB1K80
Description
RES 1.8K OHM 10% 1W AXIAL
Customer Reference
Detailed Description
1.8 kOhms ±10% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
EDA/CAD Models
RC1KB1K80 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive, Pulse Withstanding
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.224" Dia x 0.563" L (5.70mm x 14.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ASRM1JA1K80Stackpole Electronics Inc1.946738-ASRM1JA1K80CT-ND0,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes