Direct

RC1KB100R | |
|---|---|
DigiKey Part Number | RC1KB100R-ND |
Manufacturer | |
Manufacturer Product Number | RC1KB100R |
Description | RES 100 OHM 10% 1W AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±10% 1W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC1KB100R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.224" Dia x 0.563" L (5.70mm x 14.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


