Similar

RC14KB2K20 | |
|---|---|
DigiKey Part Number | RC14KB2K20-ND |
Manufacturer | |
Manufacturer Product Number | RC14KB2K20 |
Description | RES 2.2K OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 2.2 kOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14KB2K20 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR14JB2K20 | Stackpole Electronics Inc | 0 | 738-ASR14JB2K20-ND | 0,05291 € | Similar |


