
RC14KB220K | |
|---|---|
DigiKey Part Number | RC14KB220K-ND |
Manufacturer | |
Manufacturer Product Number | RC14KB220K |
Description | RES 220K OHM 10% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 220 kOhms ±10% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14KB220K Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

