
RC14JT820K | |
|---|---|
DigiKey Part Number | 738-RC14JT820KTR-ND - Tape & Reel (TR) 738-RC14JT820KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC14JT820K |
Description | RES 820K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 820 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14JT820K Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,31400 € | 3,14 € |
| 25 | 0,25960 € | 6,49 € |
| 50 | 0,21980 € | 10,99 € |
| 100 | 0,16460 € | 16,46 € |
| 250 | 0,14656 € | 36,64 € |
| 500 | 0,11992 € | 59,96 € |
| 1.000 | 0,09328 € | 93,28 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

