Similar

RC14JT2K00 | |
|---|---|
DigiKey Part Number | RC14JT2K00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC14JT2K00 |
Description | RES 2K OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14JT2K00 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM12JB2K00 | Stackpole Electronics Inc | 0 | 738-ASRM12JB2K00-ND | 0,06453 € | Similar |


