
RC14JB3M60 | |
|---|---|
DigiKey Part Number | 738-RC14JB3M60-ND |
Manufacturer | |
Manufacturer Product Number | RC14JB3M60 |
Description | RES 3.6M OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC14JB3M60 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,29600 € | 2,96 € |
| 25 | 0,23880 € | 5,97 € |
| 50 | 0,20440 € | 10,22 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,14488 € | 36,22 € |
| 500 | 0,12598 € | 62,99 € |
| 1.000 | 0,11016 € | 110,16 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

