Similar

RC12KT3K30 | |
|---|---|
DigiKey Part Number | 738-RC12KT3K30TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC12KT3K30 |
Description | RES 3.3K OHM 10% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 3.3 kOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12KT3K30 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASRM1JA3K30 | Stackpole Electronics Inc | 257 | 738-ASRM1JA3K30CT-ND | 0,44000 € | Similar |


