
RC12KB6M80 | |
|---|---|
DigiKey Part Number | RC12KB6M80-ND |
Manufacturer | |
Manufacturer Product Number | RC12KB6M80 |
Description | RES 6.8M OHM 10% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 6.8 MOhms ±10% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12KB6M80 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

