
RC12JT3K60 | |
|---|---|
DigiKey Part Number | 738-RC12JT3K60TR-ND - Tape & Reel (TR) 738-RC12JT3K60CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC12JT3K60 |
Description | RES 3.6K OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 3.6 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Non-Inductive, Pulse Withstanding Carbon Composition |
Datasheet | Datasheet |
EDA/CAD Models | RC12JT3K60 Models |
Category | Composition |
Mfr | Features Non-Inductive, Pulse Withstanding |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.142" Dia x 0.374" L (3.60mm x 9.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |

