Parametric Equivalent
Parametric Equivalent

RAVS324DJT22K0 | |
|---|---|
DigiKey Part Number | 738-RAVS324DJT22K0-ND |
Manufacturer | |
Manufacturer Product Number | RAVS324DJT22K0 |
Description | RES ARRAY, AS, 22 Kohm, 5%, 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVS324DJT22K0 Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 22k | Supplier Device Package 2012 |
Tolerance ±5% | Size / Dimension 0.200" L x 0.122" W (5.08mm x 3.10mm) |
Number of Resistors 4 | Height - Seated (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF324DJT22K0 | Stackpole Electronics Inc | 0 | RAVF324DJT22K0-ND | 0,05478 € | Parametric Equivalent |
| YC324-JK-0722KL | YAGEO | 203 | 13-YC324-JK-0722KLCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07333 € | 293,32 € |
| Unit Price without VAT: | 0,07333 € |
|---|---|
| Unit Price with VAT: | 0,08726 € |



