Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RAVS164DJT22R0 | |
|---|---|
DigiKey Part Number | 738-RAVS164DJT22R0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVS164DJT22R0 |
Description | RES ARRAY, AS, 22 OHM, 5%, 0603X |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVS164DJT22R0 Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 22 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742X083220JP | CTS Resistor Products | 0 | 742X083220JP-ND | 0,02522 € | Parametric Equivalent |
| CAY16A-220J4AS | Bourns Inc. | 0 | 118-CAY16A-220J4ASTR-ND | 0,02180 € | Parametric Equivalent |
| CAY16A-220J4LF | Bourns Inc. | 0 | 118-CAY16A-220J4LFTR-ND | 0,01713 € | Parametric Equivalent |
| EXB-U38220JV | Panasonic Industry | 3.957 | 10-EXB-U38220JVCT-ND | 0,27000 € | Parametric Equivalent |
| S42X083220JP | CTS Resistor Products | 0 | 60-S42X083220JPTR-ND | 0,04435 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01950 € | 97,50 € |
| Unit Price without VAT: | 0,01950 € |
|---|---|
| Unit Price with VAT: | 0,02321 € |





