
RAVF328RJT100R | |
|---|---|
DigiKey Part Number | 738-RAVF328RJT100RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF328RJT100R |
Description | RES ARRAY, 100 OHM, 5%, 0603X8, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF328RJT100R Models |
Category | Number of Pins 16 |
Manufacturer Stackpole Electronics Inc | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 100 | Supplier Device Package 1206 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03145 € | 157,25 € |
| Unit Price without VAT: | 0,03145 € |
|---|---|
| Unit Price with VAT: | 0,03743 € |

