
RAVF328NJT10K0 | |
|---|---|
DigiKey Part Number | 738-RAVF328NJT10K0TR-ND - Tape & Reel (TR) 738-RAVF328NJT10K0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAVF328NJT10K0 |
Description | RES ARRAY 8 RES 10K OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Bussed 8 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF328NJT10K0 Models |
Category | Number of Pins 10 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08700 € | 0,87 € |
| 25 | 0,07320 € | 1,83 € |
| 50 | 0,06420 € | 3,21 € |
| 100 | 0,05690 € | 5,69 € |
| 250 | 0,04868 € | 12,17 € |
| 500 | 0,04356 € | 21,78 € |
| 1.000 | 0,03921 € | 39,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03145 € | 157,25 € |
| 10.000 | 0,02891 € | 289,10 € |
| 15.000 | 0,02760 € | 414,00 € |
| 25.000 | 0,02613 € | 653,25 € |
| 35.000 | 0,02525 € | 883,75 € |
| 50.000 | 0,02439 € | 1.219,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |



