RAVF324DJT51R0 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 3.820
Unit Price: 0,23000 €
Datasheet
51 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF324DJT51R0

DigiKey Part Number
RAVF324DJT51R0-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF324DJT51R0
Description
RES ARRAY 4 RES 51 OHM 2012
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
51 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF324DJT51R0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Stackpole Electronics Inc
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
51
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.122" W (5.08mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05503 €220,12 €
Manufacturers Standard Package
Unit Price without VAT:0,05503 €
Unit Price with VAT:0,06549 €