470 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF324DJT470R

DigiKey Part Number
738-RAVF324DJT470RTR-ND - Tape & Reel (TR)
738-RAVF324DJT470RCT-ND - Cut Tape (CT)
738-RAVF324DJT470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF324DJT470R
Description
RES ARRAY 4 RES 470 OHM 2012
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
470 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF324DJT470R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Stackpole Electronics Inc
Power Per Element
125mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2012, Convex, Long Side Terminals
Resistance (Ohms)
470
Size / Dimension
0.200" L x 0.122" W (5.08mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,14100 €1,41 €
250,11880 €2,97 €
500,10480 €5,24 €
1000,09310 €9,31 €
2500,08020 €20,05 €
5000,07208 €36,04 €
1.0000,06519 €65,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05435 €217,40 €
8.0000,05012 €400,96 €
12.0000,04794 €575,28 €
20.0000,04548 €909,60 €
28.0000,04402 €1.232,56 €
40.0000,04259 €1.703,60 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €