RAVF324DJT300R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,04678 €
Datasheet
300 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF324DJT300R

DigiKey Part Number
RAVF324DJT300R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF324DJT300R
Description
RES ARRAY 4 RES 300 OHM 2012
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
300 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF324DJT300R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Stackpole Electronics Inc
Power Per Element
125mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
2012, Convex, Long Side Terminals
Resistance (Ohms)
300
Size / Dimension
0.200" L x 0.122" W (5.08mm x 3.10mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YC324-JK-07300RLYAGEO0YC324J-300TR-ND0,04678 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05435 €217,40 €
Manufacturers Standard Package
Unit Price without VAT:0,05435 €
Unit Price with VAT:0,06468 €