
RAVF324DJT1K20 | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT1K20TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT1K20 |
Description | RES ARRAY, 1.2 KOHM, 5%, 1206X4, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT1K20 Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 1.2k | Supplier Device Package 2012 |
Tolerance ±5% | Size / Dimension 0.201" L x 0.122" W (5.10mm x 3.10mm) |
Number of Resistors 4 | Height - Seated (Max) 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05435 € | 217,40 € |
| Unit Price without VAT: | 0,05435 € |
|---|---|
| Unit Price with VAT: | 0,06468 € |

