Parametric Equivalent
Parametric Equivalent

RAVF324DJT1K00 | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT1K00TR-ND - Tape & Reel (TR) 738-RAVF324DJT1K00CT-ND - Cut Tape (CT) 738-RAVF324DJT1K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT1K00 |
Description | RES ARRAY 4 RES 1K OHM 2012 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT1K00 Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 1k | Size / Dimension 0.200" L x 0.122" W (5.08mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVS324DJT1K00 | Stackpole Electronics Inc | 0 | 738-RAVS324DJT1K00-ND | 0,07333 € | Parametric Equivalent |
| YC324-JK-071KL | YAGEO | 2.641 | YC324J-1.0KCT-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05478 € | 219,12 € |
| Unit Price without VAT: | 0,05478 € |
|---|---|
| Unit Price with VAT: | 0,06519 € |



