
RAVF324DJT10R0 | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT10R0TR-ND - Tape & Reel (TR) 738-RAVF324DJT10R0CT-ND - Cut Tape (CT) 738-RAVF324DJT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT10R0 |
Description | RES ARRAY 4 RES 10 OHM 2012 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT10R0 Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 10 | Size / Dimension 0.200" L x 0.122" W (5.08mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC324-JK-0710RL | YAGEO | 1.396 | YC324J-10CT-ND | 0,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14100 € | 1,41 € |
| 25 | 0,11880 € | 2,97 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09310 € | 9,31 € |
| 250 | 0,08020 € | 20,05 € |
| 500 | 0,07208 € | 36,04 € |
| 1.000 | 0,06519 € | 65,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05435 € | 217,40 € |
| 8.000 | 0,05012 € | 400,96 € |
| 12.000 | 0,04794 € | 575,28 € |
| 20.000 | 0,04548 € | 909,60 € |
| 28.000 | 0,04402 € | 1.232,56 € |
| 40.000 | 0,04259 € | 1.703,60 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

