
RAVF324DJT10R0 | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT10R0TR-ND - Tape & Reel (TR) 738-RAVF324DJT10R0CT-ND - Cut Tape (CT) 738-RAVF324DJT10R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT10R0 |
Description | RES ARRAY 4 RES 10 OHM 2012 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT10R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 10 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.122" W (5.08mm x 3.10mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14300 € | 1,43 € |
| 25 | 0,12000 € | 3,00 € |
| 50 | 0,10620 € | 5,31 € |
| 100 | 0,09430 € | 9,43 € |
| 250 | 0,08120 € | 20,30 € |
| 500 | 0,07298 € | 36,49 € |
| 1.000 | 0,06601 € | 66,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05503 € | 220,12 € |
| 8.000 | 0,05075 € | 406,00 € |
| 12.000 | 0,04855 € | 582,60 € |
| 20.000 | 0,04606 € | 921,20 € |
| 28.000 | 0,04457 € | 1.247,96 € |
| 40.000 | 0,04312 € | 1.724,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

