
RAVF324DJT100R | |
|---|---|
DigiKey Part Number | 738-RAVF324DJT100RTR-ND - Tape & Reel (TR) 738-RAVF324DJT100RCT-ND - Cut Tape (CT) 738-RAVF324DJT100RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF324DJT100R |
Description | RES ARRAY 4 RES 100 OHM 2012 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF324DJT100R Models |
Category | Number of Pins 8 |
Manufacturer Stackpole Electronics Inc | Power Per Element 125mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 2012, Convex, Long Side Terminals |
Resistance (Ohms) 100 | Size / Dimension 0.200" L x 0.122" W (5.08mm x 3.10mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,14200 € | 1,42 € |
| 25 | 0,11960 € | 2,99 € |
| 50 | 0,10580 € | 5,29 € |
| 100 | 0,09390 € | 9,39 € |
| 250 | 0,08084 € | 20,21 € |
| 500 | 0,07264 € | 36,32 € |
| 1.000 | 0,06571 € | 65,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05478 € | 219,12 € |
| 8.000 | 0,05052 € | 404,16 € |
| 12.000 | 0,04833 € | 579,96 € |
| 20.000 | 0,04585 € | 917,00 € |
| 28.000 | 0,04437 € | 1.242,36 € |
| 40.000 | 0,04293 € | 1.717,20 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

