Similar

RAVF168DJT56R0 | |
|---|---|
DigiKey Part Number | 738-RAVF168DJT56R0-ND |
Manufacturer | |
Manufacturer Product Number | RAVF168DJT56R0 |
Description | RES ARRAY, 56 ohm, 5%, 0603x8, C |
Customer Reference | |
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 8 Resistor Network/Array ±250ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Stackpole Electronics Inc | Power Per Element 63mW |
Series | Temperature Coefficient ±250ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1606, Convex, Long Side Terminals |
Resistance (Ohms) 56 | Supplier Device Package 1506 |
Tolerance ±5% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC248-JR-0756RL | YAGEO | 16.731 | 13-YC248-JR-0756RLCT-ND | 0,14000 € | Similar |


