
RAVF168DJT220R | |
|---|---|
DigiKey Part Number | 738-RAVF168DJT220RTR-ND - Tape & Reel (TR) 738-RAVF168DJT220RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RAVF168DJT220R |
Description | RES ARRAY 8 RES 220 OHM 1506 |
Customer Reference | |
Detailed Description | 220 Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF168DJT220R Models |
Category | Number of Pins 16 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 220 | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC248-JR-07220RL | YAGEO | 4.613 | 13-YC248-JR-07220RLCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22400 € | 2,24 € |
| 25 | 0,17160 € | 4,29 € |
| 50 | 0,12440 € | 6,22 € |
| 100 | 0,08750 € | 8,75 € |
| 250 | 0,07080 € | 17,70 € |
| 500 | 0,05578 € | 27,89 € |
| 1.000 | 0,03863 € | 38,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03219 € | 160,95 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

