Similar

RAVF168DFT24R9 | |
|---|---|
DigiKey Part Number | 738-RAVF168DFT24R9-ND |
Manufacturer | |
Manufacturer Product Number | RAVF168DFT24R9 |
Description | RES ARRAY, 24.9 ohm, 1%, 0603x8, |
Customer Reference | |
Detailed Description | 24.9 Ohm ±1% 63mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Number of Pins 16 |
Manufacturer Stackpole Electronics Inc | Power Per Element 63mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1606, Convex, Long Side Terminals |
Resistance (Ohms) 24.9 | Supplier Device Package 1506 |
Tolerance ±1% | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Number of Resistors 8 | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC248-FR-0724R9L | YAGEO | 0 | YC248-FR-0724R9L-ND | 0,05669 € | Similar |


