Similar

RAVF168DFT100R | |
|---|---|
DigiKey Part Number | RAVF168DFT100R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF168DFT100R |
Description | RES ARRAY 8 RES 100 OHM 1506 |
Customer Reference | |
Detailed Description | 100 Ohm ±1% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1506, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF168DFT100R Models |
Category | Number of Pins 16 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Obsolete | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1506, Convex, Long Side Terminals |
Resistance (Ohms) 100 | Size / Dimension 0.157" L x 0.063" W (4.00mm x 1.60mm) |
Tolerance ±1% | Height - Seated (Max) 0.020" (0.50mm) |
Number of Resistors 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC248-FR-07100RL | YAGEO | 0 | YC248-FR-07100RL-ND | 0,05669 € | Similar |


