560 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT560R

DigiKey Part Number
738-RAVF164DJT560RTR-ND - Tape & Reel (TR)
738-RAVF164DJT560RCT-ND - Cut Tape (CT)
738-RAVF164DJT560RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT560R
Description
RES ARRAY 4 RES 560 OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT560R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
560
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01900 €0,19 €
250,01560 €0,39 €
500,01360 €0,68 €
1000,01190 €1,19 €
2500,01004 €2,51 €
5000,00886 €4,43 €
1.0000,00786 €7,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00608 €30,40 €
10.0000,00550 €55,00 €
15.0000,00520 €78,00 €
25.0000,00486 €121,50 €
35.0000,00466 €163,10 €
50.0000,00446 €223,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €