
RAVF164DJT39R0 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT39R0TR-ND - Tape & Reel (TR) 738-RAVF164DJT39R0CT-ND - Cut Tape (CT) 738-RAVF164DJT39R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT39R0 |
Description | RES ARRAY 4 RES 39 OHM 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT39R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stackpole Electronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 39 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 100mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01200 € | 1,20 € |
| 250 | 0,01008 € | 2,52 € |
| 500 | 0,00890 € | 4,45 € |
| 1.000 | 0,00790 € | 7,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00611 € | 30,55 € |
| 10.000 | 0,00552 € | 55,20 € |
| 15.000 | 0,00522 € | 78,30 € |
| 25.000 | 0,00488 € | 122,00 € |
| 35.000 | 0,00468 € | 163,80 € |
| 50.000 | 0,00448 € | 224,00 € |
| 60.000 | 0,00439 € | 263,40 € |
| 120.000 | 0,00406 € | 487,20 € |
| 125.000 | 0,00404 € | 505,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

