
RAVF164DJT36R0 | |
|---|---|
DigiKey Part Number | 738-RAVF164DJT36R0TR-ND - Tape & Reel (TR) 738-RAVF164DJT36R0CT-ND - Cut Tape (CT) 738-RAVF164DJT36R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT36R0 |
Description | RES ARRAY 4 RES 36 OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 36 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT36R0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 36 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01180 € | 1,18 € |
| 250 | 0,00996 € | 2,49 € |
| 500 | 0,00878 € | 4,39 € |
| 1.000 | 0,00780 € | 7,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00603 € | 30,15 € |
| 10.000 | 0,00546 € | 54,60 € |
| 15.000 | 0,00516 € | 77,40 € |
| 25.000 | 0,00482 € | 120,50 € |
| 35.000 | 0,00462 € | 161,70 € |
| 50.000 | 0,00442 € | 221,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

