33k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT33K0

DigiKey Part Number
738-RAVF164DJT33K0TR-ND - Tape & Reel (TR)
738-RAVF164DJT33K0CT-ND - Cut Tape (CT)
738-RAVF164DJT33K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF164DJT33K0
Description
RES ARRAY 4 RES 33K OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33k Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT33K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
33k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
250,01520 €0,38 €
500,01340 €0,67 €
1000,01180 €1,18 €
2500,00996 €2,49 €
5000,00878 €4,39 €
1.0000,00780 €7,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00603 €30,15 €
10.0000,00546 €54,60 €
15.0000,00516 €77,40 €
25.0000,00482 €120,50 €
35.0000,00462 €161,70 €
50.0000,00442 €221,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €