
RAVF164DJT24R0 | |
|---|---|
DigiKey Part Number | RAVF164DJT24R0TR-ND - Tape & Reel (TR) RAVF164DJT24R0CT-ND - Cut Tape (CT) RAVF164DJT24R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT24R0 |
Description | RES ARRAY 4 RES 24 OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 24 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT24R0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 24 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| YC164-JR-0724RL | YAGEO | 28.920 | YC164J-24CT-ND | 0,09000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01900 € | 0,19 € |
| 25 | 0,01560 € | 0,39 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01190 € | 1,19 € |
| 250 | 0,01004 € | 2,51 € |
| 500 | 0,00886 € | 4,43 € |
| 1.000 | 0,00786 € | 7,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00608 € | 30,40 € |
| 10.000 | 0,00550 € | 55,00 € |
| 15.000 | 0,00520 € | 78,00 € |
| 25.000 | 0,00486 € | 121,50 € |
| 35.000 | 0,00466 € | 163,10 € |
| 50.000 | 0,00446 € | 223,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

