1.5 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF164DJT1R50

DigiKey Part Number
RAVF164DJT1R50-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVF164DJT1R50
Description
RES ARRAY 4 RES 1.5 OHM 1206
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF164DJT1R50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
100mW
Manufacturer
Stackpole Electronics Inc
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
1.5
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.024" (0.60mm)
Number of Pins
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,00446 €223,00 €
Unit Price without VAT:0,00446 €
Unit Price with VAT:0,00531 €