Upgrade
Direct
Direct

RAVF164DJT11R0 | |
|---|---|
DigiKey Part Number | RAVF164DJT11R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF164DJT11R0 |
Description | RES ARRAY 4 RES 11 OHM 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 11 Ohm ±5% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DJT11R0 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 11 | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAVF164DFT11R0 | Stackpole Electronics Inc | 0 | RAVF164DFT11R0-ND | 0,01301 € | Upgrade |
| EXB-38V110JV | Panasonic Industry | 0 | EXB-38V110JV-ND | 0,01366 € | Direct |
| YC164-JR-0711RL | YAGEO | 0 | YC164J-11TR-ND | 0,01098 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00442 € | 221,00 € |
| Unit Price without VAT: | 0,00442 € |
|---|---|
| Unit Price with VAT: | 0,00526 € |




