
RAVF164DGT10M0 | |
|---|---|
DigiKey Part Number | RAVF164DGT10M0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF164DGT10M0 |
Description | RES ARRAY 4 RES 10M OHM 1206 |
Customer Reference | |
Detailed Description | 10M Ohm ±2% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q200 |
Circuit Type Isolated | Mounting Type Surface Mount |
Resistance (Ohms) 10M | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Tolerance ±2% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |

