
RAVF164DFT7K50 | |
|---|---|
DigiKey Part Number | 738-RAVF164DFT7K50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF164DFT7K50 |
Description | RES ARRAY, 7.5 KOHM, 1%, 0603X4, |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5k Ohm ±1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF164DFT7K50 Models |
Category | Power Per Element 100mW |
Manufacturer Stackpole Electronics Inc | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Applications Automotive AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 1206 (3216 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 7.5k | Supplier Device Package 1206 |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Number of Resistors 4 | Height - Seated (Max) 0.024" (0.60mm) |
Number of Pins 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,01311 € | 655,50 € |
| Unit Price without VAT: | 0,01311 € |
|---|---|
| Unit Price with VAT: | 0,01560 € |

