47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVF162DJT47R0

DigiKey Part Number
738-RAVF162DJT47R0TR-ND - Tape & Reel (TR)
738-RAVF162DJT47R0CT-ND - Cut Tape (CT)
738-RAVF162DJT47R0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAVF162DJT47R0
Description
RES ARRAY 2 RES 47 OHM 0606
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
RAVF162DJT47R0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
4
Manufacturer
Stackpole Electronics Inc
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
0606 (1616 Metric), Convex, Long Side Terminals
Resistance (Ohms)
47
Size / Dimension
0.063" L x 0.063" W (1.60mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.026" (0.65mm)
Number of Resistors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03440 €0,86 €
500,03000 €1,50 €
1000,02650 €2,65 €
2500,02252 €5,63 €
5000,02002 €10,01 €
1.0000,01789 €17,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01409 €70,45 €
10.0000,01285 €128,50 €
15.0000,01221 €183,15 €
25.0000,01149 €287,25 €
35.0000,01106 €387,10 €
50.0000,01064 €532,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €