
RAVF162DJT3R00 | |
|---|---|
DigiKey Part Number | RAVF162DJT3R00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RAVF162DJT3R00 |
Description | RES ARRAY 2 RES 3 OHM 0606 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DJT3R00 Models |
Category | Number of Pins 4 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606 (1616 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 3 | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,01402 € | 350,50 € |
| Unit Price without VAT: | 0,01402 € |
|---|---|
| Unit Price with VAT: | 0,01668 € |

