
RAVF162DJT10K0 | |
|---|---|
DigiKey Part Number | 738-RAVF162DJT10K0TR-ND - Tape & Reel (TR) 738-RAVF162DJT10K0CT-ND - Cut Tape (CT) 738-RAVF162DJT10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RAVF162DJT10K0 |
Description | RES ARRAY 2 RES 10K OHM 0606 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±5% 62.5mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 0606 (1616 Metric), Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | RAVF162DJT10K0 Models |
Category | Number of Pins 4 |
Manufacturer Stackpole Electronics Inc | Power Per Element 62.5mW |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Isolated | Package / Case 0606 (1616 Metric), Convex, Long Side Terminals |
Resistance (Ohms) 10k | Size / Dimension 0.063" L x 0.063" W (1.60mm x 1.60mm) |
Tolerance ±5% | Height - Seated (Max) 0.026" (0.65mm) |
Number of Resistors 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03440 € | 0,86 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02650 € | 2,65 € |
| 250 | 0,02252 € | 5,63 € |
| 500 | 0,02002 € | 10,01 € |
| 1.000 | 0,01789 € | 17,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01409 € | 70,45 € |
| 10.000 | 0,01285 € | 128,50 € |
| 15.000 | 0,01221 € | 183,15 € |
| 25.000 | 0,01149 € | 287,25 € |
| 35.000 | 0,01106 € | 387,10 € |
| 50.000 | 0,01064 € | 532,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |


